5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060600000

DigiKey Part Number
1060600000-ND
Manufacturer
Manufacturer Product Number
1060600000
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
33 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
8-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Color
Black
Type
Plug, Blade Sockets
Operating Temperature
-50°C ~ 125°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
41A
Insulation Height
0.921" (23.39mm)
Voltage - IEC
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.58000¥131.58
10¥93.66600¥936.66
30¥81.48167¥2,444.45
60¥75.57950¥4,534.77
120¥70.84767¥8,501.72
270¥66.54837¥17,968.06
510¥63.93680¥32,607.77
1,020¥61.69896¥62,932.94
Manufacturers Standard Package