



1060540000 | |
|---|---|
DigiKey Part Number | 1060540000-ND |
Manufacturer | |
Manufacturer Product Number | 1060540000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Latch Lock, Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.31000 | ¥154.31 |
| 10 | ¥110.08700 | ¥1,100.87 |
| 25 | ¥98.08920 | ¥2,452.23 |
| 50 | ¥90.92420 | ¥4,546.21 |
| 100 | ¥85.17760 | ¥8,517.76 |
| 250 | ¥79.37400 | ¥19,843.50 |
| 500 | ¥76.07356 | ¥38,036.78 |
| 1,000 | ¥73.50870 | ¥73,508.70 |
















