4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1060520000
1060520000

1060520000

DigiKey Part Number
281-4020-ND
Manufacturer
Manufacturer Product Number
1060520000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
33 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
8-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Color
Black
Type
Plug, Blade Sockets
Operating Temperature
-50°C ~ 125°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Latch Lock, Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
41A
Insulation Height
0.790" (20.07mm)
Voltage - IEC
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.21000¥113.21
10¥80.44800¥804.48
30¥69.79933¥2,093.98
60¥64.61567¥3,876.94
120¥60.44908¥7,253.89
270¥56.65419¥15,296.63
510¥54.34520¥27,716.05
1,020¥52.36403¥53,411.31
Manufacturers Standard Package