
1060200000 | |
|---|---|
DigiKey Part Number | 1060200000-ND |
Manufacturer | |
Manufacturer Product Number | 1060200000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Pitch 0.472" (12.00mm) |
Manufacturer Weidmüller | Style Flat Pins |
Series | For Use With/Related Products W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥99.73600 | ¥997.36 |


