
1045640000 | |
|---|---|
DigiKey Part Number | 281-3545-ND |
Manufacturer | |
Manufacturer Product Number | 1045640000 |
Description | LABEL STANDARD 0.28" X 1.57" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.28" x 1.57" (7.0mm x 40.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.28" x 1.57" (7.0mm x 40.0mm) |
Manufacturer Weidmüller | Color White |
Series | Material Nylon |
Packaging Bulk | For Use With/Related Products PrintJet, Plotter or SMark Printer |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.01000 | ¥132.01 |
| 10 | ¥112.18200 | ¥1,121.82 |
| 40 | ¥101.72550 | ¥4,069.02 |
| 80 | ¥96.87075 | ¥7,749.66 |
| 120 | ¥94.14008 | ¥11,296.81 |
| 280 | ¥88.68114 | ¥24,830.72 |
| 520 | ¥84.89535 | ¥44,145.58 |
| 1,000 | ¥81.07217 | ¥81,072.17 |


