Parametric Equivalent




1041680000 | |
|---|---|
DigiKey Part Number | 281-4270-ND |
Manufacturer | |
Manufacturer Product Number | 1041680000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1041600000 | Weidmüller | 802 | 281-3581-ND | ¥70.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥50.29800 | ¥502.98 |
| 25 | ¥44.33040 | ¥1,108.26 |
| 50 | ¥40.69160 | ¥2,034.58 |
| 100 | ¥37.72690 | ¥3,772.69 |
| 250 | ¥34.69232 | ¥8,673.08 |
| 500 | ¥32.94734 | ¥16,473.67 |
| 1,000 | ¥31.58221 | ¥31,582.21 |




