Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041500000

DigiKey Part Number
1041500000-ND
Manufacturer
Manufacturer Product Number
1041500000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.5-2.5mm²
Packaging
Bulk
Features
Thermocouple, NiSil-NicroSil
Part Status
Active
Color
Beige
Type
Feed Through
Material - Insulation
Thermoplastic, Wemid
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Terminal - Width
10.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.76000¥216.76
10¥155.55000¥1,555.50
25¥139.34960¥3,483.74
50¥129.75620¥6,487.81
100¥122.10570¥12,210.57
250¥114.41804¥28,604.51
500¥110.06324¥55,031.62
Manufacturers Standard Package