Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
1040220000
1040220000

1040220000

DigiKey Part Number
281-5447-ND
Manufacturer
Manufacturer Product Number
1040220000
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-10mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
7.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020200000Weidmüller17,071281-1469-ND¥28.04000Parametric Equivalent
1020210000Weidmüller46281-4234-ND¥36.72000Parametric Equivalent
1020240000Weidmüller89281-4235-ND¥36.64000Parametric Equivalent
1020260000Weidmüller79281-5425-ND¥36.80000Parametric Equivalent
1020280000Weidmüller137281-3590-ND¥35.89000Parametric Equivalent
In-Stock: 13
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.89000¥35.89
10¥25.53800¥255.38
25¥22.35560¥558.89
50¥20.36560¥1,018.28
100¥18.71830¥1,871.83
300¥16.72470¥5,017.41
500¥16.01452¥8,007.26
1,000¥15.23052¥15,230.52
5,000¥14.01286¥70,064.30
Manufacturers Standard Package