Terminal Block Connector 2 Position Feed Through White 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through White 10-26 AWG
1036700000
1036700000

1036700000

DigiKey Part Number
281-4259-ND
Manufacturer
Manufacturer Product Number
1036700000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
White
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 921
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥15.86200¥158.62
25¥13.84080¥346.02
50¥12.55220¥627.61
100¥11.47300¥1,147.30
300¥10.14950¥3,044.85
500¥9.67342¥4,836.71
1,000¥9.14504¥9,145.04
5,000¥8.31848¥41,592.40
Manufacturers Standard Package