1036400000 | ||
---|---|---|
DigiKey Part Number | 281-1555-ND | |
Manufacturer | ||
Manufacturer Product Number | 1036400000 | |
Description | CONN TERM BLK FEED THRU 12-30AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥50.87300 | ¥508.73 |
25 | ¥48.39240 | ¥1,209.81 |
50 | ¥43.92500 | ¥2,196.25 |
100 | ¥42.18780 | ¥4,218.78 |
250 | ¥37.22448 | ¥9,306.12 |
500 | ¥34.74278 | ¥17,371.39 |
1,000 | ¥32.26118 | ¥32,261.18 |