
1034400000 | |
|---|---|
DigiKey Part Number | 281-5444-ND |
Manufacturer | |
Manufacturer Product Number | 1034400000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 1034400000 Models |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 2.283" (58.00mm) |
Number of Positions 4 | Height (Max) 2.087" (53.00mm) |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 10mm |
Current - IEC 16.5 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 10 | ¥41.90400 | ¥419.04 |
| 25 | ¥36.86440 | ¥921.61 |
| 50 | ¥33.77140 | ¥1,688.57 |
| 100 | ¥31.24490 | ¥3,124.49 |
| 250 | ¥28.64960 | ¥7,162.40 |
| 500 | ¥28.31416 | ¥14,157.08 |










