



1031100000 | |
|---|---|
DigiKey Part Number | 1031100000-ND |
Manufacturer | |
Manufacturer Product Number | 1031100000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥51.00100 | ¥510.01 |
| 25 | ¥44.95920 | ¥1,123.98 |
| 50 | ¥41.27560 | ¥2,063.78 |
| 100 | ¥38.27440 | ¥3,827.44 |
| 250 | ¥35.20404 | ¥8,801.01 |
| 500 | ¥33.43956 | ¥16,719.78 |
| 1,000 | ¥32.05872 | ¥32,058.72 |




