



1030200000 | |
|---|---|
DigiKey Part Number | 1030200000-ND |
Manufacturer | |
Manufacturer Product Number | 1030200000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through (2), Isolated | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.74000 | ¥88.74 |
| 10 | ¥62.94300 | ¥629.43 |
| 25 | ¥55.63720 | ¥1,390.93 |
| 50 | ¥51.20940 | ¥2,560.47 |
| 100 | ¥47.61860 | ¥4,761.86 |
| 250 | ¥43.95932 | ¥10,989.83 |
| 500 | ¥41.86240 | ¥20,931.20 |
| 1,000 | ¥40.22485 | ¥40,224.85 |










