
1029700000 | |
|---|---|
DigiKey Part Number | 1029700000-ND |
Manufacturer | |
Manufacturer Product Number | 1029700000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 55.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 500 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 600MCM (kcmil)-6 AWG |
Part Status Active | Wire Gauge or Range - mm² 25-240mm² |
Type Post - Dual | Housing Color Beige |
Mounting Type DIN Rail | Length 6.417" (163.00mm) |
Number of Positions 2 | Height (Max) 3.701" (94.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 55.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Stud | Operating Temperature -50°C ~ 120°C |
Current - IEC 520 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥767.70000 | ¥767.70 |
| 10 | ¥570.77000 | ¥5,707.70 |
| 26 | ¥520.87308 | ¥13,542.70 |
| 50 | ¥494.83860 | ¥24,741.93 |
| 100 | ¥473.03800 | ¥47,303.80 |










