
1028600000 | |
|---|---|
DigiKey Part Number | 281-4252-ND |
Manufacturer | |
Manufacturer Product Number | 1028600000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 55.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028600000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 380 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 500MCM (kcmil)-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-240mm² |
Type Post - Dual | Housing Color Beige |
Mounting Type DIN Rail | Length 6.417" (163.00mm) |
Number of Positions 2 | Height (Max) 3.425" (87.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 55.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Stud | Operating Temperature -50°C ~ 120°C |
Current - IEC 353 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥579.23000 | ¥579.23 |
| 12 | ¥418.13750 | ¥5,017.65 |
| 28 | ¥384.70536 | ¥10,771.75 |
| 52 | ¥365.57519 | ¥19,009.91 |
| 100 | ¥349.36190 | ¥34,936.19 |







