Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
1027800000
1027800000

1027800000

DigiKey Part Number
1027800000-ND
Manufacturer
Manufacturer Product Number
1027800000
Description
CONN TERM BLK FEED THRU 12-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Current - IEC
20 A
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-6mm²
Part Status
Active
Features
Compensating Resistor
Type
Feed Through
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.5mm
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.31000¥308.31
10¥222.96700¥2,229.67
30¥197.23667¥5,917.10
50¥187.98360¥9,399.18
100¥177.71150¥17,771.15
250¥167.44128¥41,860.32
500¥161.64468¥80,822.34
Manufacturers Standard Package