
1026600000 | |
|---|---|
DigiKey Part Number | 1026600000-ND |
Manufacturer | |
Manufacturer Product Number | 1026600000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through Beige 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Weidmüller | Current - UL 225 A |
Series | Voltage - UL 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 250MCM (kcmil)-2 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5-16mm² |
Type Feed Through | Color Beige |
Number of Positions 10 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 35mm |
Current - IEC 309 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥5,193.93000 | ¥10,387.86 |








