Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
1023200000
1023200000

1023200000

DigiKey Part Number
281-4240-ND
Manufacturer
Manufacturer Product Number
1023200000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Color
Beige
Number of Positions
4
Material - Insulation
Thermoplastic, Wemid
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥48.74300¥487.43
25¥42.94760¥1,073.69
50¥39.40660¥1,970.33
100¥36.52030¥3,652.03
300¥33.07667¥9,923.00
500¥31.86414¥15,932.07
1,000¥30.53324¥30,533.24
Manufacturers Standard Package