



1021580000 | |
|---|---|
DigiKey Part Number | 281-3595-ND |
Manufacturer | |
Manufacturer Product Number | 1021580000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1021500000 | Weidmüller | 6,149 | 281-2913-ND | ¥66.66000 | Parametric Equivalent |
| 1021560000 | Weidmüller | 65 | 1021560000-ND | ¥73.52000 | Parametric Equivalent |
| 1041100000 | Weidmüller | 446 | 281-1472-ND | ¥50.03000 | Parametric Equivalent |
| 1041180000 | Weidmüller | 0 | 281-4269-ND | ¥49.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥46.57700 | ¥465.77 |
| 25 | ¥41.01240 | ¥1,025.31 |
| 50 | ¥37.61020 | ¥1,880.51 |
| 100 | ¥34.83490 | ¥3,483.49 |
| 300 | ¥31.52053 | ¥9,456.16 |
| 500 | ¥30.35238 | ¥15,176.19 |
| 1,000 | ¥29.06986 | ¥29,069.86 |




