Terminal Block Connector 2 Position Feed Through Blue 1-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 1-12 AWG
1020680000
1020680000

1020680000

DigiKey Part Number
1020680000-ND
Manufacturer
Manufacturer Product Number
1020680000
Description
CONN TERM BLK FEED THRU 1-12 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 1-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
1-12 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5-35mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
16.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.91000¥131.91
10¥93.90600¥939.06
25¥83.47400¥2,086.85
50¥77.21860¥3,860.93
100¥72.18550¥7,218.55
250¥67.09152¥16,772.88
500¥64.18840¥32,094.20
1,000¥61.92978¥61,929.78
Manufacturers Standard Package