Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
1020500000
1020500000

1020500000

DigiKey Part Number
281-3574-ND
Manufacturer
Manufacturer Product Number
1020500000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
2-12 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5-35mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
16.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020680000Weidmüller251020680000-ND¥131.91000Parametric Equivalent
In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.66000¥98.66
10¥70.03000¥700.30
40¥58.58675¥2,343.47
80¥54.37000¥4,349.60
120¥52.30225¥6,276.27
280¥48.78679¥13,660.30
520¥46.79879¥24,335.37
1,000¥45.12755¥45,127.55
Manufacturers Standard Package