Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
1020400000_View2
1020400000
1020400000

1020400000

DigiKey Part Number
281-1471-ND
Manufacturer
Manufacturer Product Number
1020400000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
85 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-16mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
11.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020480000Weidmüller34281-3619-ND¥66.99000Parametric Equivalent
In-Stock: 1,347
Factory Stock: 1,750
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.39000¥69.39
10¥49.21500¥492.15
25¥43.37120¥1,084.28
50¥39.79860¥1,989.93
100¥36.88910¥3,688.91
250¥33.90896¥8,477.24
500¥32.19494¥16,097.47
1,000¥30.85345¥30,853.45
Manufacturers Standard Package