Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1020360000 | |
|---|---|
DigiKey Part Number | 1020360000-ND |
Manufacturer | |
Manufacturer Product Number | 1020360000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-18 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020300000 | Weidmüller | 8,169 | 281-1470-ND | ¥36.72000 | Parametric Equivalent |
| 1020310000 | Weidmüller | 65 | 281-4237-ND | ¥38.79000 | Parametric Equivalent |
| 1020320000 | Weidmüller | 35 | 281-1020320000-ND | ¥53.84000 | Parametric Equivalent |
| 1020340000 | Weidmüller | 0 | 281-4238-ND | ¥38.79000 | Parametric Equivalent |
| 1020380000 | Weidmüller | 21 | 281-3613-ND | ¥36.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥21.58960 | ¥1,079.48 |






















