



1020160000 | |
|---|---|
DigiKey Part Number | 281-4233-ND |
Manufacturer | |
Manufacturer Product Number | 1020160000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥15.86200 | ¥158.62 |
| 25 | ¥13.84080 | ¥346.02 |
| 50 | ¥12.55220 | ¥627.61 |
| 100 | ¥11.47300 | ¥1,147.30 |
| 300 | ¥10.14950 | ¥3,044.85 |
| 500 | ¥9.67342 | ¥4,836.71 |
| 1,000 | ¥9.14504 | ¥9,145.04 |
| 5,000 | ¥8.31848 | ¥41,592.40 |








