Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
1020000000_View2
1020000000
1020000000

1020000000

DigiKey Part Number
281-1467-ND
Manufacturer
Manufacturer Product Number
1020000000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,405
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥13.44700¥134.47
25¥11.72040¥293.01
50¥10.61540¥530.77
100¥9.68580¥968.58
300¥8.53933¥2,561.80
500¥8.12544¥4,062.72
1,000¥7.66513¥7,665.13
5,000¥6.94326¥34,716.30
Manufacturers Standard Package