Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1016700000 | |
|---|---|
DigiKey Part Number | 281-3831-ND |
Manufacturer | |
Manufacturer Product Number | 1016700000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 630V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1016780000 | Weidmüller | 0 | 281-1016780000-ND | ¥62.67920 | Parametric Equivalent |
| 1016900000 | Weidmüller | 0 | 281-4224-ND | ¥89.07000 | Parametric Equivalent |
| 1017000000 | Weidmüller | 0 | 281-5423-ND | ¥112.31000 | Parametric Equivalent |
| 1019670000 | Weidmüller | 0 | 281-1019670000-ND | ¥64.82880 | Parametric Equivalent |
| 1019680000 | Weidmüller | 0 | 281-1019680000-ND | ¥68.48520 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.60000 | ¥106.60 |
| 10 | ¥75.70400 | ¥757.04 |
| 25 | ¥67.08640 | ¥1,677.16 |
| 50 | ¥61.88760 | ¥3,094.38 |
| 100 | ¥57.68980 | ¥5,768.98 |
| 250 | ¥53.42416 | ¥13,356.04 |
| 500 | ¥50.98684 | ¥25,493.42 |
| 1,000 | ¥49.08656 | ¥49,086.56 |














