



1014000000 | |
|---|---|
DigiKey Part Number | 281-4219-ND |
Manufacturer | |
Manufacturer Product Number | 1014000000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.46000 | ¥102.46 |
| 10 | ¥72.76300 | ¥727.63 |
| 25 | ¥64.45880 | ¥1,611.47 |
| 50 | ¥59.44920 | ¥2,972.46 |
| 100 | ¥55.40120 | ¥5,540.12 |
| 250 | ¥51.28848 | ¥12,822.12 |
| 500 | ¥48.93682 | ¥24,468.41 |
| 1,000 | ¥47.10373 | ¥47,103.73 |







