14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012950000

DigiKey Part Number
1012950000-ND
Manufacturer
Manufacturer Product Number
1012950000
Description
TERM BLOCK PLUG 14POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
18.5 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
24A
Insulation Height
0.559" (14.20mm)
Voltage - IEC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.08000¥164.08
18¥108.67667¥1,956.18
36¥100.33333¥3,612.00
54¥96.21222¥5,195.46
108¥90.31065¥9,753.55
252¥84.74940¥21,356.85
504¥81.28865¥40,969.48
1,008¥78.60090¥79,229.71
Manufacturers Standard Package