Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012570000

DigiKey Part Number
1012570000-ND
Manufacturer
Manufacturer Product Number
1012570000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Weidmüller
Ratings
Cat6a
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination
IDC
Part Status
Active
Color
Black
Connector Type
Plug
Wire Gauge
22-26 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish
Gold
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polyamide (PA), Nylon
Features
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥462.79000¥462.79
10¥393.35400¥3,933.54
30¥364.02600¥10,920.78
50¥351.15240¥17,557.62
100¥334.41050¥33,441.05
250¥313.50532¥78,376.33
Manufacturers Standard Package

Alternate Purchasing Options

10In Stock
Ships from WEC