



1011010000 | |
|---|---|
DigiKey Part Number | 281-5417-ND |
Manufacturer | |
Manufacturer Product Number | 1011010000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.32000 | ¥121.32 |
| 10 | ¥86.26400 | ¥862.64 |
| 25 | ¥76.58680 | ¥1,914.67 |
| 50 | ¥70.77140 | ¥3,538.57 |
| 100 | ¥66.08390 | ¥6,608.39 |
| 250 | ¥61.33328 | ¥15,333.32 |
| 500 | ¥58.62302 | ¥29,311.51 |
| 1,000 | ¥56.51285 | ¥56,512.85 |











