
1000140001 | |
|---|---|
DigiKey Part Number | 1000140001-ND |
Manufacturer | |
Manufacturer Product Number | 1000140001 |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 13 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 13 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 0.815" (20.70mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥96.23167 | ¥2,309.56 |




















