
0625320000 | |
|---|---|
DigiKey Part Number | 281-4194-ND |
Manufacturer | |
Manufacturer Product Number | 0625320000 |
Description | BK 12 CRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 150V |
Manufacturer Weidmüller | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature -60°C ~ 130°C |
Number of Rows 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 5VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0391001912 | Molex | 1,644 | WM16251-ND | ¥61.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.17000 | ¥174.17 |
| 5 | ¥151.54000 | ¥757.70 |
| 10 | ¥143.48400 | ¥1,434.84 |
| 25 | ¥134.12600 | ¥3,353.15 |
| 50 | ¥127.90220 | ¥6,395.11 |
| 100 | ¥122.32570 | ¥12,232.57 |
| 250 | ¥115.83188 | ¥28,957.97 |
| 500 | ¥111.50270 | ¥55,751.35 |




