
0542500000 | |
|---|---|
DigiKey Part Number | 281-4177-ND |
Manufacturer | |
Manufacturer Product Number | 0542500000 |
Description | CONN FERRULE 18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 18 AWG (0.75mm²) |
Part Status Active | Length - Overall 10.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121010075 | American Electrical Inc. | 19,372 | 288-1086-ND | ¥153.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.31400 | ¥3.14 |
| 25 | ¥0.29440 | ¥7.36 |
| 50 | ¥0.27960 | ¥13.98 |
| 100 | ¥0.26710 | ¥26.71 |
| 250 | ¥0.25008 | ¥62.52 |
| 500 | ¥0.23802 | ¥119.01 |
| 1,000 | ¥0.22660 | ¥226.60 |
| 3,000 | ¥0.20964 | ¥628.92 |





















