75 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0535200000

DigiKey Part Number
281-4176-ND
Manufacturer
Manufacturer Product Number
0535200000
Description
JUMPER TERM BLK 75POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
75 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
75
Manufacturer
Weidmüller
Pitch
0.236" (6.00mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
Din Rail Terminal Blocks
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.19000¥192.19
10¥163.35700¥1,633.57
30¥151.17267¥4,535.18
50¥145.82320¥7,291.16
100¥138.86650¥13,886.65
250¥130.18064¥32,545.16
500¥123.97568¥61,987.84
Manufacturers Standard Package