Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514510000

DigiKey Part Number
281-1534-ND
Manufacturer
Manufacturer Product Number
0514510000
Description
DIN RAIL 35MMX7MM SLOT 39" STL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0514510000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
Weidmüller
Length
39.370" (1000.00mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Slotted/Unslotted
Slotted
Plating
Galvanized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2511120/1MAltech Corporation2631920-1122-ND¥40.73000Similar
In-Stock: 599 Meters
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
LengthUnit Price (Per Meter)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.06000¥138.06
5¥119.79600¥598.98
20¥107.48350¥2,149.67
40¥102.27750¥4,091.10
60¥99.49017¥5,969.41
100¥96.22260¥9,622.26
260¥93.07138¥24,198.56
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 5819
Unit Price: ¥148.64000