Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514500000

DigiKey Part Number
281-3296-ND
Manufacturer
Manufacturer Product Number
0514500000
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0514500000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
Weidmüller
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1071690000Weidmüller47281-1071690000-ND¥563.10000Parametric Equivalent
7915060000Weidmüller71281-4956-ND¥368.43000Parametric Equivalent
1204119Phoenix Contact110277-7401-ND¥251.88000Parametric Equivalent
1206418Phoenix Contact102277-8227-ND¥192.19000Parametric Equivalent
In-Stock: 5,820 Meters
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
LengthUnit Price (Per Meter)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.64000¥148.64
5¥129.12400¥645.62
10¥122.15800¥1,221.58
40¥110.36000¥4,414.40
80¥105.36663¥8,429.33
120¥102.69050¥12,322.86
280¥101.00146¥28,280.41
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX7MM SLOT 39" STL
In-Stock: 599
Unit Price: ¥138.06000