Din Rail 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514410000

DigiKey Part Number
51441-ND
Manufacturer
Manufacturer Product Number
0514410000
Description
DIN RAIL 32MMX15MM SLOT 39" STL
Customer Reference
Detailed Description
Din Rail 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Manufacturer
Weidmüller
Length
39.370" (1000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Obsolete
Material
Steel
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
DIN RAIL 32MMX15MM SLOT 78" STL
In-Stock: 11
Unit Price: ¥319.41000