Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
0474560000
0474560000

0474560000

DigiKey Part Number
281-4157-ND
Manufacturer
Manufacturer Product Number
0474560000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0474560000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-4mm²
Disconnect Type
Fuse, Lever
Color
Beige
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.54000¥146.54
10¥104.48300¥1,044.83
25¥93.02080¥2,325.52
50¥86.16840¥4,308.42
100¥80.66550¥8,066.55
300¥74.19567¥22,258.70
500¥71.94086¥35,970.43
1,000¥69.48087¥69,480.87
Manufacturers Standard Package