2 Position Terminal Block, Cross Connection Jumper Jumper Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0470700000

DigiKey Part Number
0470700000-ND
Manufacturer
Manufacturer Product Number
0470700000
Description
JUMPER TERM BLK 2POS LINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Jumper Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.236" (6.00mm)
Manufacturer
Weidmüller
Style
Jumper Link
Series
For Use With/Related Products
W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Zinc
Type
Terminal Block, Cross Connection
Color
Gray
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥8.90840¥445.42
Manufacturers Standard Package