
0468660101 | |
|---|---|
DigiKey Part Number | 0468660101-ND |
Manufacturer | |
Manufacturer Product Number | 0468660101 |
Description | DEKAFIX FW 6 MKD 101-150 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Weidmüller | Legend Numbers, 101 through 150 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | For Use With/Related Products SAK, W and Z Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.57000 | ¥41.57 |
| 10 | ¥35.31700 | ¥353.17 |
| 25 | ¥33.10560 | ¥827.64 |
| 50 | ¥31.52500 | ¥1,576.25 |
| 100 | ¥30.01920 | ¥3,001.92 |
| 250 | ¥28.13944 | ¥7,034.86 |
| 500 | ¥26.79648 | ¥13,398.24 |
| 1,000 | ¥25.51833 | ¥25,518.33 |
| 2,500 | ¥23.92248 | ¥59,806.20 |


