2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461100000

DigiKey Part Number
281-5389-ND
Manufacturer
Manufacturer Product Number
0461100000
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
0461100000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Weidmüller
Pitch
0.315" (8.00mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
SAK and W Series
Part Status
Active
Color
Gray
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥12.33100¥123.31
25¥11.55800¥288.95
50¥11.00400¥550.20
100¥10.47810¥1,047.81
250¥9.82144¥2,455.36
500¥9.35254¥4,676.27
1,000¥8.90612¥8,906.12
2,500¥8.34873¥20,871.83
Manufacturers Standard Package