Connector Label, Snap In For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0407360011

DigiKey Part Number
0407360011-ND
Manufacturer
Manufacturer Product Number
0407360011
Description
DEKAFIX FSZ 6.5 MKD 11-20 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK and W Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Weidmüller
Legend
Numbers, 11 through 20
Series
Pitch
0.256" (6.50mm)
Packaging
Bulk
For Use With/Related Products
SAK and W Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.30000¥41.30
5¥36.84200¥184.21
10¥35.08200¥350.82
25¥32.87920¥821.98
50¥31.30880¥1,565.44
100¥29.81270¥2,981.27
250¥27.94636¥6,986.59
500¥26.61280¥13,306.40
1,000¥25.34336¥25,343.36
Manufacturers Standard Package