Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380260000

DigiKey Part Number
281-4128-ND
Manufacturer
Manufacturer Product Number
0380260000
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
7.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.50000¥86.50
10¥61.36300¥613.63
25¥54.22480¥1,355.62
50¥49.89120¥2,494.56
100¥46.37810¥4,637.81
300¥42.20567¥12,661.70
500¥40.74114¥20,370.57
1,000¥39.13701¥39,137.01
Manufacturers Standard Package