Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0375300000

DigiKey Part Number
281-4125-ND
Manufacturer
Manufacturer Product Number
0375300000
Description
CONN FERRULE 3AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Weidmüller
Insulation
Non-Insulated
Packaging
Bulk
Size
3 AWG (25.00mm²)
Part Status
Active
Length - Overall
18.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218125American Electrical Inc.12,579288-1123-ND¥6.29000Direct
In-Stock: 3,547
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.85400¥38.54
25¥3.60920¥90.23
50¥3.43700¥171.85
100¥3.27240¥327.24
300¥3.02793¥908.38
500¥2.92064¥1,460.32
1,000¥2.78103¥2,781.03
2,500¥2.60687¥6,517.17
Manufacturers Standard Package