
0373000000 | |
|---|---|
DigiKey Part Number | 281-4123-ND |
Manufacturer | |
Manufacturer Product Number | 0373000000 |
Description | CONN FERRULE 14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 14 AWG (2.50mm²) |
Part Status Active | Length - Overall 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12710250 | American Electrical Inc. | 31,603 | 288-1099-ND | ¥0.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.29760 | ¥7.44 |
| 50 | ¥0.28440 | ¥14.22 |
| 100 | ¥0.27040 | ¥27.04 |
| 250 | ¥0.25372 | ¥63.43 |
| 500 | ¥0.24148 | ¥120.74 |
| 1,000 | ¥0.22998 | ¥229.98 |
| 3,000 | ¥0.21275 | ¥638.25 |
















