0336400000 | |
---|---|
DigiKey Part Number | 281-4100-ND |
Manufacturer | |
Manufacturer Product Number | 0336400000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.72100 | ¥227.21 |
25 | ¥21.51560 | ¥537.89 |
50 | ¥21.01580 | ¥1,050.79 |
100 | ¥20.01540 | ¥2,001.54 |
250 | ¥17.51344 | ¥4,378.36 |
500 | ¥17.01310 | ¥8,506.55 |
1,000 | ¥14.51124 | ¥14,511.24 |
2,500 | ¥13.51045 | ¥33,776.12 |