0299860000 | ||
---|---|---|
DigiKey Part Number | 281-4084-ND | |
Manufacturer | ||
Manufacturer Product Number | 0299860000 | |
Description | BLOCK SUPPORT TS15 BUSBAR PA BG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Busbar Holder | |
Specifications | 26.5mm x 24.0mm | |
For Use With/Related Products | Din Rail Track |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.65000 | ¥22.65 |
20 | ¥19.71950 | ¥394.39 |
40 | ¥18.46100 | ¥738.44 |
100 | ¥17.62150 | ¥1,762.15 |
260 | ¥15.94300 | ¥4,145.18 |
500 | ¥14.68454 | ¥7,342.27 |
1,000 | ¥12.58669 | ¥12,586.69 |
2,500 | ¥11.74757 | ¥29,368.92 |