Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
0294360000
0294360000

0294360000

DigiKey Part Number
281-2897-ND
Manufacturer
Manufacturer Product Number
0294360000
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
27 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,341
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.12000¥39.12
10¥27.79500¥277.95
25¥24.34680¥608.67
50¥22.19840¥1,109.92
100¥20.42520¥2,042.52
300¥18.28220¥5,484.66
500¥17.51998¥8,759.99
1,000¥16.67934¥16,679.34
5,000¥15.37533¥76,876.65
Manufacturers Standard Package