
0286620000 | |
|---|---|
DigiKey Part Number | 0286620000-ND |
Manufacturer | |
Manufacturer Product Number | 0286620000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 32.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 165 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 3/0-6 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-70mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 3.437" (87.30mm) |
Number of Positions 2 | Height (Max) 3.307" (84.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 32.0mm | Material Flammability Rating UL94 5VA |
Termination Style Bolt and Nut, Tubular Clamp | Stripping Length 26mm |
Current - IEC 150 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥373.60500 | ¥3,736.05 |








