
0282800000 | |
|---|---|
DigiKey Part Number | 281-4079-ND |
Manufacturer | |
Manufacturer Product Number | 0282800000 |
Description | CONN FERRULE 17AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 17 AWG (1.00mm²) |
Part Status Active | Length - Overall 10.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121010100 | American Electrical Inc. | 19,024 | 288-1091-ND | ¥0.15000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.29120 | ¥14.56 |
| 100 | ¥0.27700 | ¥27.70 |
| 250 | ¥0.25936 | ¥64.84 |
| 500 | ¥0.24694 | ¥123.47 |
| 1,000 | ¥0.23503 | ¥235.03 |
| 3,000 | ¥0.21747 | ¥652.41 |


















